- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PR11S-0-2.00A-XX-F
PR11S-0-2.00A-XX-F
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 65VDC 6.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 65VDC 6.5A
Search Keywords: PR11S0200AXXF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PR11S-0-2.00A-XX-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$27.71
6
$25.34
12
$24.17
27
$20.82
51
$19.62
102
$18.29
252 +
$17.25
Click for Quote
Log in
to unlock special pricing