- Home ›
- All Products›
- M55629/5-SMSMSML
M55629/5-SMSMSML
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 50VDC 5A aux sw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 50VDC 5A aux sw
Search Keywords: M556295SMSMSML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M55629/5-SMSMSML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$872.92
3
$859.83
6
$577.31
12 +
$433.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments