- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M55629/5-092L
M55629/5-092L
Sensata / AIRPAX
Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC, 3.5A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC, 3.5A
Search Keywords: M556295092L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M55629/5-092L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$829.57
3
$817.13
6
$572.40
12 +
$411.48
Click for Quote
Log in
to unlock special pricing