Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

LELK1-1REC4-52-100.-01-V

Circuit Breaker Magnetic 1Pole 100A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 1Pole 100A
Search Keywords: LELK11REC45210001V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: LELK1-1REC4-52-100.-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 1
Current Rating: 100 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LELK1-1REC4-52-100.-01-V RoHS compliant?
Yes, LELK1-1REC4-52-100.-01-V is RoHS compliant.
What is the lead time for LELK1-1REC4-52-100.-01-V?
The standard lead time for LELK1-1REC4-52-100.-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$104.81
6
$78.25
12
$73.61
21
$71.63
51
$45.02
102 +
$39.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!