- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUG666-1-66-30.0-91
IUG666-1-66-30.0-91
Sensata / AIRPAX
Circuit Breakers Cir Brkr, HydMag, 1 pl, 250VAC, 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers Cir Brkr, HydMag, 1 pl, 250VAC, 20A
Search Keywords: IUG66616630091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IUG666-1-66-30.0-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$211.86
6
$156.10
12
$146.81
21
$146.44
51
$89.89
102 +
$79.59
Click for Quote
Log in
to unlock special pricing