- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPA-6-1REG4-62-5.00-01
IPA-6-1REG4-62-5.00-01
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 5A
Search Keywords: IPA61REG46250001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPA-6-1REG4-62-5.00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$76.29
5
$61.77
10
$55.40
25
$50.10
50
$45.33
100
$41.39
250 +
$38.14
Click for Quote
Log in
to unlock special pricing