- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPA-6-1REG4-62-10.0-01
IPA-6-1REG4-62-10.0-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC
Search Keywords: IPA61REG46210001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPA-6-1REG4-62-10.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$73.09
5
$59.61
10
$53.57
25
$48.60
50
$44.10
100
$40.35
250 +
$37.23
Click for Quote
Log in
to unlock special pricing