help desk software
Image is representational - see mfr. specs

IEG6-1-61-5.00-A-01-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
Search Keywords: IEG6161500A01V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    IEG6-1-61-5.00-A-01-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
Order Increment:
3
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
3
$53.49
6
$39.97
12
$36.98
27
$25.04
51
$22.24
102
$19.16
252 +
$15.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments