- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-59-2.50-A-01-V
IEG6-1-59-2.50-A-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Search Keywords: IEG6159250A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG6-1-59-2.50-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$51.13
6
$38.21
12
$35.89
27
$24.00
51
$22.13
102
$19.40
252 +
$15.95
Click for Quote
Log in
to unlock special pricing