- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ATR11-W-Y-63-B-13.0A
Sensata / AIRPAX
ATR11-W-Y-63-B-13.0A
Circuit Breaker Thermal 1Pole 13A 250VAC/32VDC
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Thermal 1Pole 13A 250VAC/32VDC
Search Keywords: ATR11WY63B130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:ATR11-W-Y-63-B-13.0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is ATR11-W-Y-63-B-13.0A discontinued?
Yes, ATR11-W-Y-63-B-13.0A from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ATR11-W-Y-63-B-13.0A RoHS compliant?
Yes, ATR11-W-Y-63-B-13.0A is RoHS compliant.
What is the lead time for ATR11-W-Y-63-B-13.0A?
The standard lead time for ATR11-W-Y-63-B-13.0A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
71
Price (USD)
Qty
Unit Price
71
$1.85
200
$1.80
800
$1.71
2,000
$1.66
6,100 +
$1.58
Click for Quote
Log in
to unlock special pricing