- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-66F-3-7-70
209-2-1-66F-3-7-70
Sensata / AIRPAX
Circuit Breaker Magnetic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic
Search Keywords: 2092166F3770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-66F-3-7-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:70 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$280.83
3
$273.03
6
$203.97
12
$191.94
21 +
$186.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments