- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- I/O Expanders ›
- SX1504I087TRT
SX1504I087TRT
Semtech Semiconductor
IO Expander - I2C - 5.5V - 20-Pin QFN-UT - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
IO Expander - I2C - 5.5V - 20-Pin QFN-UT - Tape&Reel
Search Keywords: SX1504I087TRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SX1504I087TRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
Reel Pack:
3000 -
Interface Speed:N/A
-
Interface Type:I²C
-
Dimension:3 x 3 x 0.55(Max) mm
-
Interrupt Output:Yes
-
Maximum Operating Supply Voltage:5.5 V
-
Manual Reset:Yes
-
Family:SX1504
-
I2C Bus Interface Mode:Fast Mode
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,502
Can Ship immediately