- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- SR3.3.TCT
SR3.3.TCT
Semtech Semiconductor
ESD Suppressor Diode Arrays 3.3V 4-Pin(3+Tab) SOT-143 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ESD Suppressor Diode Arrays 3.3V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: SR33TCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SR3.3.TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Diode Arrays
-
Maximum Working Voltage:3.3 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,812
Can Ship immediately
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$6.71
25
$3.36
100
$1.13
1,000
$1.05
3,000 +
$0.81
Click for Quote
Log in
to unlock special pricing