- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- SMS12C.TCT
SMS12C.TCT
Semtech Semiconductor
ESD Suppressor TVS 12V 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ESD Suppressor TVS 12V 6-Pin SOT-23 T/R
Search Keywords: SMS12CTCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SMS12C.TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:TVS
-
Maximum Working Voltage:12 V
-
Capacitance Value:150 pF
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$3.90
25
$2.51
100
$1.29
1,000
$0.64
3,000
$0.61
6,000
$0.59
9,000
$0.58
12,000 +
$0.57
Click for Quote
Log in
to unlock special pricing