- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- SMDA15C.TBT
SMDA15C.TBT
Semtech Semiconductor
ESD Suppressor TVS 15V 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ESD Suppressor TVS 15V 8-Pin SOIC N T/R
Search Keywords: SMDA15CTBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SMDA15C.TBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
Reel Pack:
500 -
Type:TVS
-
Maximum Working Voltage:15 V
-
Capacitance Value:75 pF
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$7.24
100
$2.19
500 +
$2.06
Click for Quote
Log in
to unlock special pricing