SC194BMLTRT
Semtech Semiconductor
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 1A 10-Pin MLP EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 1A 10-Pin MLP EP T/R
Search Keywords: SC194BMLTRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SC194BMLTRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:SC194B
-
Maximum Input Voltage:5.5 V
-
Dimension:3 x 3 x 0.95(Max) mm
-
Line Regulation:0.65 %
-
Efficiency:95 %
-
Load Regulation:0.65 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,799
Can Ship immediately
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$12.77
25
$5.23
100
$2.36
1,000
$2.20
3,000
$2.13
6,000
$2.05
9,000 +
$2.01
Click for Quote
Log in
to unlock special pricing