SC120ULTRT
Semtech Semiconductor
Conv DC-DC 0.7V to 4.5V Step Up Single-Out 1.8V to 5V 0.19A 6-Pin MLPD-UT EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conv DC-DC 0.7V to 4.5V Step Up Single-Out 1.8V to 5V 0.19A 6-Pin MLPD-UT EP T/R
Search Keywords: SC120ULTRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SC120ULTRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Voltage:4.5 V
-
Load Regulation:N/A
-
Dimension:1.5 x 2 x 0.55(Max) mm
-
Family:SC120
-
Efficiency:94 %
-
Line Regulation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,120
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.770
400
$0.821
6,000
$0.700
9,000
$0.690
12,000 +
$0.680
Click for Quote
Log in
to unlock special pricing