Image is representational - see mfr. specs

RCLAMP0544M.TBT

Semtech Semiconductor

ESD Suppressor Diode Arrays 5V 10-Pin MSOP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Arrays 5V 10-Pin MSOP
Search Keywords: RCLAMP0544MTBT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    RCLAMP0544M.TBT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    Diode Arrays
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
6 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.19
10
$4.10
25
$2.85
100
$1.58
500
$0.81
1,000 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!