- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- RCLAMP0502N.TCT
RCLAMP0502N.TCT
Semtech Semiconductor
Diode TVS Single Uni-Dir 6.5V 100W 6-Pin SLP EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 6.5V 100W 6-Pin SLP EP T/R
Search Keywords: RCLAMP0502NTCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:RCLAMP0502N.TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:30 V
-
Dimension:1.2 x 1 x 0.55 mm
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:3 A
-
Family:RClamp0502N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.050
25
$1.300
100
$0.825
1,000
$0.333
6,000 +
$0.320
Click for Quote
Log in
to unlock special pricing