- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- LCDA12.TBT
LCDA12.TBT
Semtech Semiconductor
ESD Suppressor TVS 12V 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ESD Suppressor TVS 12V 8-Pin SOIC N T/R
Search Keywords: LCDA12TBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:LCDA12.TBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PH
-
Reel Pack:
500 -
Type:TVS
-
Maximum Working Voltage:12 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$11.93
14
$5.47
100
$2.22
500 +
$1.85
Click for Quote
Log in
to unlock special pricing