- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LC01-6.TDT
LC01-6.TDT
Semtech Semiconductor
Diode TVS Single Bi-Dir 6V 1.5KW 16-Pin SOIC W T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 6V 1.5KW 16-Pin SOIC W T/R
Search Keywords: LC016TDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:LC01-6.TDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Peak Pulse Current:200 A
-
Direction Type:Bi-Directional
-
Dimension:10.2 x 7.5 x 2.55(Max) mm
-
Family:LC01-6
-
Maximum Clamping Voltage:16 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$12.88
200
$3.78
1,000 +
$3.63
Click for Quote
Log in
to unlock special pricing