- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- ECLAMP2376P.TCT
ECLAMP2376P.TCT
Semtech Semiconductor
EMI Filter Low Pass Array 30dB Flat Style SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
EMI Filter Low Pass Array 30dB Flat Style SMD T/R
Search Keywords: ECLAMP2376PTCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:ECLAMP2376P.TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Low Pass Array
-
Mounting:Surface Mount
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,404
Ships today, if you order in
6 Weeks
can ship
6/23/26