- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SC553ISKTRT
SC553ISKTRT
Semtech Semiconductor
LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin SOT-23 T/R
Search Keywords: SC553ISKTRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SC553ISKTRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:-20 mV
-
Function:LDO
-
Line Regulation:12 mV
-
Family:SC553
-
Accuracy:±2 %
-
Dimension:3.05(Max) x 1.75(Max) x 1.15(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,074
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.77
25
$3.14
50
$2.22
100
$1.88
500
$0.86
1,000 +
$0.73
Click for Quote
Log in
to unlock special pricing