- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- LCDA12.T
LCDA12.T
Semtech Semiconductor
ESD Suppressor TVS 12V 8-Pin SOIC N Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
ESD Suppressor TVS 12V 8-Pin SOIC N Tube
Search Keywords: LCDA12T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:LCDA12.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
Supplier Standard Pack:
95 -
Type:TVS
-
Maximum Working Voltage:12 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.