- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZV50K2220T801N
ZV50K2220T801N
SEI Stackpole
Var Multilayer 65VDC/50VAC 0.0015UF 10A 82V 2220 SMD T/r
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var Multilayer 65VDC/50VAC 0.0015UF 10A 82V 2220 SMD T/r
Search Keywords: ZV50K2220T801N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:ZV50K2220T801N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.769
250
$0.645
500
$0.625
1,000
$0.597
3,000
$0.548
5,000
$0.547
8,000
$0.533
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing