- Home ›
- All Products›
- ZV30K1812T801N
SEI Stackpole
ZV30K1812T801N
MLV, 30V (VRMS), 10%, 1812
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MLV, 30V (VRMS), 10%, 1812
Search Keywords: ZV30K1812T801N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SEI Stackpole |
| Part No: | ZV30K1812T801N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | SI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is ZV30K1812T801N RoHS compliant?
Yes, ZV30K1812T801N is RoHS compliant.
What is the lead time for ZV30K1812T801N?
The standard lead time for ZV30K1812T801N is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
50
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
50
$0.6154
500
$0.5000
1,000
$0.4776
3,000
$0.4507
5,000
$0.4384
8,000
$0.4267
10,000
$0.4256
15,000 +
$0.4245
Click for Quote
Log in
to unlock special pricing