- Home ›
- All Products›
- WRC1SJA20R0
SEI Stackpole
WRC1SJA20R0
RES, WW, 1W, 20 OHM, 5%
Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
RES, WW, 1W, 20 OHM, 5%
Search Keywords: WRC1SJA20R0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SEI Stackpole |
| Part No: | WRC1SJA20R0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Frequently Asked Questions
Is WRC1SJA20R0 RoHS compliant?
Yes, WRC1SJA20R0 is RoHS compliant.
What is the lead time for WRC1SJA20R0?
The standard lead time for WRC1SJA20R0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,760
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
2,000
$0.0663
4,000
$0.0662
6,000
$0.0649
8,000
$0.0647
26,000
$0.0631
50,000
$0.0619
100,000
$0.0618
150,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing