- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WCB10JB20K0
WCB10JB20K0
SEI Stackpole
Res Wirewound 20kOhm 5% 10W A±20ppm/A°C Ceramic Axial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 20kOhm 5% 10W A±20ppm/A°C Ceramic Axial Bulk
Search Keywords: WCB10JB20K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:WCB10JB20K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$0.906
500
$0.866
1,000
$0.829
2,500
$0.795
5,000
$0.773
7,500
$0.771
10,000
$0.763
15,000 +
$0.761
Click for Quote
Log in
to unlock special pricing