- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR50JBD5R00
TR50JBD5R00
SEI Stackpole
TO220 Power Resistor - 5 ohm ±5% - 50W - 100ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 5 ohm ±5% - 50W - 100ppm/°C - Bulk
Search Keywords: TR50JBD5R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR50JBD5R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$4.90
50
$3.98
100
$3.81
300
$3.64
500
$3.49
1,000
$3.40
2,500
$3.31
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing