- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR35JBC33R0
TR35JBC33R0
SEI Stackpole
TO220 Power Resistor - 33 ohm ±5% - 35W - 50ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 33 ohm ±5% - 35W - 50ppm/°C - Bulk
Search Keywords: TR35JBC33R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR35JBC33R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$2.82
300
$2.74
500
$2.66
1,000
$2.60
2,500
$2.59
5,000
$2.58
7,500
$2.57
10,000 +
$2.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT