- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR100JBC470R
TR100JBC470R
SEI Stackpole
TO220 Power Resistor - 470 ohm ±5% - 100W - 50ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 470 ohm ±5% - 100W - 50ppm/°C - Bulk
Search Keywords: TR100JBC470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR100JBC470R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.03
50
$7.01
105
$6.72
315
$6.16
525
$6.15
1,050
$6.00
2,520 +
$5.77
Click for Quote
Log in
to unlock special pricing