- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR100FBD28R0
TR100FBD28R0
SEI Stackpole
TO247 Power Resistor - 28 ohm ±1% - 100W - 100ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO247 Power Resistor - 28 ohm ±1% - 100W - 100ppm/°C - Bulk
Search Keywords: TR100FBD28R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR100FBD28R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$6.12
50
$6.11
105
$5.90
315
$5.74
525
$5.67
1,050
$5.60
2,520 +
$5.56
Click for Quote
Log in
to unlock special pricing