- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TMR5FB5L00
TMR5FB5L00
SEI Stackpole
Low Value Thru Hole Resistor - 0.005 ohms ±1% - 5W - 4 Leads - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Value Thru Hole Resistor - 0.005 ohms ±1% - 5W - 4 Leads - Bulk
Search Keywords: TMR5FB5L00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TMR5FB5L00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$3.36
100
$3.35
250
$3.12
500
$2.95
1,000
$2.94
2,500
$2.79
5,000
$2.76
7,500 +
$2.75
Click for Quote
Log in
to unlock special pricing