- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SWT25JB5R00
SWT25JB5R00
SEI Stackpole
Tubular Wirewound Resistor - 5 ohm ±5% - 25W - 51 x 14.3mm Dia
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Wirewound Resistor - 5 ohm ±5% - 25W - 51 x 14.3mm Dia
Search Keywords: SWT25JB5R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SWT25JB5R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$13.333
25
$5.000
50
$3.333
100
$2.985
200
$2.778
600
$2.597
1,000 +
$2.532
Click for Quote
Log in
to unlock special pricing