- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SWT200JB10R0
SWT200JB10R0
SEI Stackpole
Tubular Wirewound Resistor - 10 ohm ±5% - 200W - 222 x 35.0mm Dia
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Wirewound Resistor - 10 ohm ±5% - 200W - 222 x 35.0mm Dia
Search Keywords: SWT200JB10R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SWT200JB10R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$18.200
100
$11.200
150
$8.867
200 +
$8.689
Click for Quote
Log in
to unlock special pricing