- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SWT100JB5R00
SWT100JB5R00
SEI Stackpole
Tubular Wirewound Resistor - 5 ohm ±5% - 100W - 165 x 19.1mm Dia
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Wirewound Resistor - 5 ohm ±5% - 100W - 165 x 19.1mm Dia
Search Keywords: SWT100JB5R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SWT100JB5R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$13.000
100
$8.000
150
$6.333
200 +
$6.207
Click for Quote
Log in
to unlock special pricing