- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- SV420K20B
SV420K20B
SEI Stackpole
Leaded Varistor - Vn: 680V - Vc: 980V - Imax: 12kA - Wmax: 523J - 680pF - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - Vn: 680V - Vc: 980V - Imax: 12kA - Wmax: 523J - 680pF - Thru Hole
Search Keywords: SV420K20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SV420K20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
750
$1.612
1,500
$0.992
2,250
$0.785
3,000 +
$0.770
Click for Quote
Log in
to unlock special pricing