- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- SV300K07B
SV300K07B
SEI Stackpole
Leaded Varistor - Vn: 470V - Vc: 700V - Imax: 1.75kA - Wmax: 46J - 200pF - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - Vn: 470V - Vc: 700V - Imax: 1.75kA - Wmax: 46J - 200pF - Thru Hole
Search Keywords: SV300K07B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SV300K07B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.526
100
$0.357
500
$0.278
900
$0.208
1,800
$0.187
2,700 +
$0.169
Click for Quote
Log in
to unlock special pricing