- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- RV621K20T
RV621K20T
SEI Stackpole
Metal Oxide Varistor - Vn: 620V - Vc: 1025V - Imax: 6.5kA - Wmax: 224J - 650pF - 20mm Dia - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Vn: 620V - Vc: 1025V - Imax: 6.5kA - Wmax: 224J - 650pF - 20mm Dia - Thru Hole
Search Keywords: RV621K20T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RV621K20T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$0.4375
1,000
$0.4179
2,500
$0.4000
5,000
$0.3836
7,500
$0.3826
10,000
$0.3733
15,000
$0.3724
25,000 +
$0.3684
Click for Quote
Log in
to unlock special pricing