- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- RV561K14T
RV561K14T
SEI Stackpole
Metal Oxide Varistor - Vn: 560V - Vc: 925V - Imax: 4.5kA - Wmax: 125J - 360pF - 14mm Dia - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Vn: 560V - Vc: 925V - Imax: 4.5kA - Wmax: 125J - 360pF - 14mm Dia - Thru Hole
Search Keywords: RV561K14T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RV561K14T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
Order Increment:
750
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,250
$0.4590
10,500
$0.2430
15,750
$0.1710
21,000 +
$0.1676
Click for Quote
Log in
to unlock special pricing