- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- RV201K05T
RV201K05T
SEI Stackpole
Metal Oxide Varistor - Vn: 200V - Vc: 355V - Imax: 400A - Wmax: 6.5J - 125pF - 5mm Dia - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Vn: 200V - Vc: 355V - Imax: 400A - Wmax: 6.5J - 125pF - 5mm Dia - Thru Hole
Search Keywords: RV201K05T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RV201K05T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1129
3,000
$0.1061
5,000
$0.1014
8,000
$0.1000
25,000
$0.0959
50,000
$0.0921
100,000
$0.0919
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing