- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSMF1JT75K0
RSMF1JT75K0
SEI Stackpole
General Purpose Metal Oxide Resistor - 75 kohm ±5% - 1W - ±200ppm/°C - Axial Thru Hole - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
General Purpose Metal Oxide Resistor - 75 kohm ±5% - 1W - ±200ppm/°C - Axial Thru Hole - Tape&Reel
Search Keywords: RSMF1JT75K0
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:SEI Stackpole
-
부품 번호:RSMF1JT75K0
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
2500
다수:
2500
21 Weeks
배송 가능
11. 5. 26
PRICE (USD)
수량
Unit Price
2,500
$0.0468
5,000
$0.0439
10,000
$0.0420
25,000
$0.0414
50,000
$0.0397
100,000
$0.0382
150,000
$0.0381
250,000 +
$0.0380
Click for Quote
Log in
특별 가격 잠금 해제