- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNF14FTD475R
RNF14FTD475R
SEI Stackpole
General Purpose Metal Film Resistor - 475 ohm ±1% - 0.25W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Metal Film Resistor - 475 ohm ±1% - 0.25W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
Search Keywords: RNF14FTD475R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RNF14FTD475R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:475 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:6.35 x 2.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Buy all 3,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.0206
5,000
$0.0187
10,000
$0.0181
25,000
$0.0177
50,000
$0.0176
100,000
$0.0172
150,000
$0.0172
250,000
$0.0169
500,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing