- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNF12FTD27K4
RNF12FTD27K4
SEI Stackpole
General Purpose Metal Film Resistor - 27.4 kohm ±1% - 0.5W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Metal Film Resistor - 27.4 kohm ±1% - 0.5W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
Search Keywords: RNF12FTD27K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RNF12FTD27K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:27.4 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:8.75 x 2.75 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
2,500
$0.0355
7,500
$0.0333
25,000
$0.0314
50,000
$0.0301
100,000
$0.0301
150,000
$0.0290
250,000
$0.0289
500,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing