- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMEF2512FT12R1
RMEF2512FT12R1
SEI Stackpole
Thick Film Chip Resistor - 12.1 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 12.1 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMEF2512FT12R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMEF2512FT12R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2500
2,000
$0.1875
3,000
$0.1750
4,000 +
$0.1715
Click for Quote
Log in
to unlock special pricing