- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCW1225FT2R00-HP
RMCW1225FT2R00-HP
SEI Stackpole
Thick Film Chip Resistor - 2 ohm ±1% - 3W - SMD 1225 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 2 ohm ±1% - 3W - SMD 1225 - Tape&Reel
Search Keywords: RMCW1225FT2R00HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCW1225FT2R00-HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$0.2115
1,000
$0.1667
4,000
$0.1594
8,000
$0.1549
12,000
$0.1507
28,000
$0.1447
52,000
$0.1444
100,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing