- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP2512JT1R80
RMCP2512JT1R80
SEI Stackpole
Thick Film Chip Resistor - 1.8 ohm ±5% - 2W - SMD 2512 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1.8 ohm ±5% - 2W - SMD 2512 - Tape&Reel
Search Keywords: RMCP2512JT1R80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP2512JT1R80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4,000
$0.1159
8,000
$0.1143
12,000
$0.1127
28,000
$0.1096
52,000
$0.1053
100,000
$0.1050
152,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing