- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP2512FT10R2
RMCP2512FT10R2
SEI Stackpole
Thick Film Chip Resistor - 10.2 ohm ±1% - 2W - SMD 2512 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 10.2 ohm ±1% - 2W - SMD 2512 - Tape&Reel
Search Keywords: RMCP2512FT10R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP2512FT10R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$0.2308
1,000
$0.1818
4,000
$0.1739
8,000
$0.1690
12,000
$0.1644
28,000
$0.1579
52,000
$0.1575
100,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing