- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP2010JT470K
RMCP2010JT470K
SEI Stackpole
Thick Film Chip Resistor - 470 kohm ±5% - 1W - SMD 2010 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 470 kohm ±5% - 1W - SMD 2010 - Tape&Reel
Search Keywords: RMCP2010JT470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP2010JT470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0455
8,000
$0.0453
12,000
$0.0435
28,000
$0.0423
52,000
$0.0411
100,000
$0.0395
152,000
$0.0394
252,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing