- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP2010FT1K07
RMCP2010FT1K07
SEI Stackpole
Thick Film Chip Resistor - 1.07 kohm ±1% - 1W - SMD 2010 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1.07 kohm ±1% - 1W - SMD 2010 - Tape&Reel
Search Keywords: RMCP2010FT1K07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP2010FT1K07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0833
8,000
$0.0797
12,000
$0.0786
28,000
$0.0753
52,000
$0.0724
100,000
$0.0722
152,000
$0.0720
252,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing